10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG100K25NT

DigiKey Part Number
4713-GMC04CG100K25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG100K25NTCT-ND - Cut Tape (CT)
4713-GMC04CG100K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG100K25NT
Description
CAP0402 COG 10PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C100K3GACAUTOKEMET29 769399-17543-1-ND1,18000 złParametric Equivalent
C0402C100K3GACTUKEMET32 720399-C0402C100K3GACTUCT-ND1,11000 złParametric Equivalent
CC0402KRNPO8BN100YAGEO22 682311-3778-1-ND0,36000 złParametric Equivalent
KGM05ACG1E100KHKYOCERA AVX236 456478-KGM05ACG1E100KHCT-ND0,36000 złParametric Equivalent
In-Stock: 9 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06100 zł0,61 zł
500,03940 zł1,97 zł
1000,03300 zł3,30 zł
5000,02284 zł11,42 zł
1 0000,01975 zł19,75 zł
2 5000,01646 zł41,15 zł
5 0000,01450 zł72,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01290 zł129,00 zł
20 0000,01158 zł231,60 zł
30 0000,01092 zł327,60 zł
50 0000,01019 zł509,50 zł
70 0000,00976 zł683,20 zł
100 0000,00936 zł936,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł