
CC0402KRNPO8BN100 | |
|---|---|
DigiKey Part Number | 311-3778-2-ND - Tape & Reel (TR) 311-3778-1-ND - Cut Tape (CT) 311-3778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO8BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 50 | 0,05880 zł | 2,94 zł |
| 100 | 0,05030 zł | 5,03 zł |
| 500 | 0,03518 zł | 17,59 zł |
| 1 000 | 0,03063 zł | 30,63 zł |
| 2 500 | 0,02584 zł | 64,60 zł |
| 5 000 | 0,02297 zł | 114,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01963 zł | 196,30 zł |
| 20 000 | 0,01779 zł | 355,80 zł |
| 30 000 | 0,01686 zł | 505,80 zł |
| 50 000 | 0,01584 zł | 792,00 zł |
| 70 000 | 0,01525 zł | 1 067,50 zł |
| 100 000 | 0,01468 zł | 1 468,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

