HCF Resistors

TE's wirewound power resistors are available in a wide range of power ratings and invaluable where space is at a premium

Image of TE Connectivity Passives HCF Resistors TE Connectivity's HCF series of wirewound power resistors is designed and tested to absorb high-power overloads and is ideally-suited for braking applications. With a thickness of only 15 mm, these resistors are invaluable where space is at a premium and they are available in a wide range of power ratings to cover an assortment of high-power applications. PTFE flying leads offer flexibility for getting applications connected and running with ease.

Benefits
  • Flying leads for ease of connection
  • Multiple power-rated options: 75 W to 200 W at +40°C
  • Aluminum housing offers protection in harsh environments
Features
  • High-power overload capability
  • IP54 ingress protection
  • Low-profile design
Applications
  • Energy braking
  • Power supplies
  • Robotic controls

HCF Resistors

ImageManufacturer Part NumberDescriptionCoating, Housing TypeLead StyleAvailable QuantityPriceView Details
HCF80 75W 33R 5% LEADHCF80J33RJHCF80 75W 33R 5% LEADAluminum-16 - Immediate$223.88View Details
HCF80 75W 100R 5% LEADHCF80J100RJHCF80 75W 100R 5% LEADAluminum-18 - Immediate$175.46View Details
HCF80 75W 470R 5% LEADHCF80J470RJHCF80 75W 470R 5% LEADAluminum-19 - Immediate$255.61View Details
HCF80 75W 47R 5% LEADHCF80J47RJHCF80 75W 47R 5% LEADAluminum-13 - Immediate$255.61View Details
HCF80 75W 22R 5% LEADHCF80J22RJHCF80 75W 22R 5% LEADAluminum-8 - Immediate$255.61View Details
HCF80 75W 68R 5% LEADHCF80J68RJHCF80 75W 68R 5% LEADAluminum-0 - Immediate$174.07View Details
HCF80 75W 150R 5% LEADHCF80J150RJHCF80 75W 150R 5% LEADAluminum-16 - Immediate$255.61View Details
HCF80 75W 4R7 5% LEADHCF80J4R7JHCF80 75W 4R7 5% LEADAluminum-53 - Immediate$262.07View Details
HCF80 75W 680R 5% LEADHCF80J680RJHCF80 75W 680R 5% LEADAluminum-0 - Immediate$225.72View Details
HCF80 75W 10R 5% LEADHCF80J10RJHCF80 75W 10R 5% LEADAluminum-43 - Immediate$255.61View Details
HCF80 75W 220R 5% LEADHCF80J220RJHCF80 75W 220R 5% LEADAluminum-34 - Immediate$255.61View Details
HCF80 75W 1K0 5% LEADHCF80J1K0JHCF80 75W 1K0 5% LEADAluminum-18 - Immediate$255.61View Details
HCF80 75W 330R 5% LEADHCF80J330RJHCF80 75W 330R 5% LEADAluminum-10 - Immediate$235.99View Details
HCF110 100W 330R 5% LEADHCF110J330RJHCF110 100W 330R 5% LEADAluminum-34 - Immediate$299.01View Details
HCF110 100W 6R8 5% LEADHCF110J6R8JHCF110 100W 6R8 5% LEADAluminum-64 - Immediate$210.35View Details
HCF110 100W 220R 5% LEADHCF110J220RJHCF110 100W 220R 5% LEADAluminum-4 - Immediate$210.35View Details
HCF110 100W 10R 5% LEADHCF110J10RJHCF110 100W 10R 5% LEADAluminum-11 - Immediate$299.01View Details
HCF110 100W 470R 5% LEADHCF110J470RJHCF110 100W 470R 5% LEADAluminum-18 - Immediate$299.01View Details
HCF110 100W 100R 5% LEADHCF110J100RJHCF110 100W 100R 5% LEADAluminum-14 - Immediate$295.86View Details
HCF110 100W 150R 5% LEADHCF110J150RJHCF110 100W 150R 5% LEADAluminum-19 - Immediate$272.71View Details
Published: 2021-03-09