
HCF110J150RJ | |
|---|---|
DigiKey Part Number | 1712-HCF110J150RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF110J150RJ |
Description | HCF110 100W 150R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature 260°C |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 150 Ohms | Size / Dimension 4.331" L x 2.992" W (110.00mm x 76.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) 100W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,94000 zł | 266,94 zł |
| 10 | 215,62400 zł | 2 156,24 zł |
| Unit Price without VAT: | 266,94000 zł |
|---|---|
| Unit Price with VAT: | 328,33620 zł |

