
HCF80J10RJ | |
|---|---|
DigiKey Part Number | 1712-HCF80J10RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J10RJ |
Description | HCF80 75W 10R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature 200°C |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 10 Ohms | Size / Dimension 3.150" L x 2.992" W (80.00mm x 76.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) 75W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,21000 zł | 250,21 zł |
| 10 | 184,20800 zł | 1 842,08 zł |
| 25 | 166,39640 zł | 4 159,91 zł |
| 50 | 155,25760 zł | 7 762,88 zł |
| 100 | 145,79800 zł | 14 579,80 zł |
| 250 | 135,44628 zł | 33 861,57 zł |
| Unit Price without VAT: | 250,21000 zł |
|---|---|
| Unit Price with VAT: | 307,75830 zł |

