
HCF80J1K0J | |
|---|---|
DigiKey Part Number | 1712-HCF80J1K0J-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J1K0J |
Description | HCF80 75W 1K0 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature 200°C |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 1 kOhms | Size / Dimension 3.150" L x 2.992" W (80.00mm x 76.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) 75W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 170,38700 zł | 3 407,74 zł |
| Unit Price without VAT: | 170,38700 zł |
|---|---|
| Unit Price with VAT: | 209,57601 zł |

