M12 Value Rail Connectors
TE Connectivity's connectors are IP67-rated and are vibration- and shock-resistant to IEC 61373
TE Connectivity's economic version of M12 connectors includes A-coded 8-position and D-coded 4-position male and female straight and field-installable products. These M12 value connectors also comply with rail application standards EN45545 and IEC61373. The products feature an IP67 protection rating for peace of mind when used in harsh-environment applications. Adding to this, the M12 value rail connectors are also vibration- and shock-resistant to IEC 61373.
- Voltage and current: 250 V and 4 A (D4 code), 30 V and 2 A (A8 code)
- Contact resistance: 8 mΩ max.
- Insulation resistance: 100 MΩ min.
- Contacts available: 18 AWG to 26 AWG
- Mating cycles: 100 min.
- Water tightness: IP67 (in mated condition)
- Ensures the safety level of hazardous materials against fire and smoke
- Flexible on wire range for different field applications
- Shielding design enables signal and high-speed data transmission in harsh environments
- Metal body: brass, nickel plating
- Insulators: PA
- Contacts: bronze, gold plating
- Audio-visual communication
- Passenger information
- Video surveillance
- Passenger entertainment and Wi-Fi
- Passenger information displays
- Ticket machines
M12 Value Rail Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2351415-1 | M12 MALE,A8 CODE,STR CONNECTOR, | 60 - Immediate | $437.82 | View Details |
![]() | ![]() | 2351378-1 | M12 MALE,D4 CODE,STR CONNECTOR, | 80 - Immediate | $410.35 | View Details |
![]() | ![]() | 2351378-4 | M12 MALE,D4 CODE,STR CONNECTOR, | 80 - Immediate | $410.35 | View Details |
![]() | ![]() | 2351378-2 | M12 MALE,D4 CODE,STR CONNECTOR, | 80 - Immediate | $410.35 | View Details |
![]() | ![]() | 2351415-4 | M12 MALE,A8 CODE,STR CONNECTOR, | 72 - Immediate | $437.82 | View Details |
![]() | ![]() | 2351415-2 | M12 MALE,A8 CODE,STR CONNECTOR, | 52 - Immediate | $437.82 | View Details |
![]() | ![]() | 2351378-3 | M12 MALE,D4 CODE,STR CONNECTOR, | 74 - Immediate | $410.35 | View Details |
![]() | ![]() | 2351415-3 | M12 MALE,A8 CODE,STR CONNECTOR, | 85 - Immediate | $437.82 | View Details |
![]() | ![]() | 2358990-4 | M12 FEMALE,D4,STR CONNECTOR, PG9 | 80 - Immediate | $416.58 | View Details |
![]() | ![]() | 2358992-3 | M12 FEMALE, A8,STR CONNECTOR, PG | 80 - Immediate | $509.25 | View Details |
![]() | ![]() | 2358990-1 | M12 FEMALE,D4,STR CONNECTOR, PG7 | 80 - Immediate | $416.58 | View Details |
![]() | ![]() | 2358990-2 | M12 FEMALE,D4,STR CONNECTOR, PG9 | 80 - Immediate | $416.58 | View Details |
![]() | ![]() | 2358992-2 | M12 FEMALE, A8,STR CONNECTOR, PG | 75 - Immediate | $509.25 | View Details |
![]() | ![]() | 2358990-3 | M12 FEMALE,D4,STR CONNECTOR, PG7 | 80 - Immediate | $416.58 | View Details |
![]() | ![]() | 2358992-1 | M12 FEMALE, A8,STR CONNECTOR, PG | 55 - Immediate | $509.25 | View Details |
![]() | ![]() | 2358997-2 | FEMALE CONTACT, AWG 18-20 | 175 - Immediate | $44.68 | View Details |
![]() | ![]() | 2351769-2 | CONTACT, AWG 18-20 | 147 - Immediate | $25.28 | View Details |
![]() | ![]() | 2351769-1 | CONTACT, AWG 22-26 | 440 - Immediate | $25.28 | View Details |
![]() | ![]() | 2351768-2 | CONTACT, AWG 18-20 | 53 - Immediate | $18.27 | View Details |
![]() | ![]() | 2351768-1 | CONTACT, AWG 22-26 | 57 - Immediate | $18.27 | View Details |