
2358992-3 | |
|---|---|
DigiKey Part Number | 17-2358992-3-ND |
Manufacturer | |
Manufacturer Product Number | 2358992-3 |
Description | M12 FEMALE, A8,STR CONNECTOR, PG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Railway (EN45545, IEC61373) |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer TE Connectivity AMP Connectors | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut, Railway (EN45545, IEC61373) |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,46000 zł | 508,46 zł |
| 10 | 432,21400 zł | 4 322,14 zł |
| 25 | 405,18160 zł | 10 129,54 zł |
| 50 | 385,86960 zł | 19 293,48 zł |
| Unit Price without VAT: | 508,46000 zł |
|---|---|
| Unit Price with VAT: | 625,40580 zł |

