
2351769-1 | |
|---|---|
DigiKey Part Number | 17-2351769-1-ND |
Manufacturer | |
Manufacturer Product Number | 2351769-1 |
Description | CONTACT, AWG 22-26 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2351769-1 Models |
Category | Wire Gauge or Range - mm² 0.14 ~ 0.34mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Box | Contact Material Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Termination Finish Gold |
Contact Type Pin | Features Railway (EN45545, IEC61373) |
Wire Gauge or Range - AWG 22-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 zł | 25,24 zł |
| 10 | 21,43300 zł | 214,33 zł |
| 25 | 20,09120 zł | 502,28 zł |
| 50 | 19,13180 zł | 956,59 zł |
| 200 | 17,34915 zł | 3 469,83 zł |
| 400 | 16,52155 zł | 6 608,62 zł |
| 600 | 16,05590 zł | 9 633,54 zł |
| 1 000 | 15,48798 zł | 15 487,98 zł |
| Unit Price without VAT: | 25,24000 zł |
|---|---|
| Unit Price with VAT: | 31,04520 zł |

