4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Railway (EN45545, IEC61373)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2358990-2

DigiKey Part Number
17-2358990-2-ND
Manufacturer
Manufacturer Product Number
2358990-2
Description
M12 FEMALE,D4,STR CONNECTOR, PG9
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Railway (EN45545, IEC61373)
Datasheet
 Datasheet
EDA/CAD Models
2358990-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Manufacturer
TE Connectivity AMP Connectors
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut, Railway (EN45545, IEC61373)
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
M12-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
D
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1415,96000 zł415,96 zł
10353,57200 zł3 535,72 zł
25331,45400 zł8 286,35 zł
50315,65500 zł15 782,75 zł
100300,61240 zł30 061,24 zł
Manufacturers Standard Package
Unit Price without VAT:415,96000 zł
Unit Price with VAT:511,63080 zł