
2358990-1 | |
|---|---|
DigiKey Part Number | 17-2358990-1-ND |
Manufacturer | |
Manufacturer Product Number | 2358990-1 |
Description | M12 FEMALE,D4,STR CONNECTOR, PG7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Railway (EN45545, IEC61373) |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer TE Connectivity AMP Connectors | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut, Railway (EN45545, IEC61373) |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,96000 zł | 415,96 zł |
| 10 | 353,57200 zł | 3 535,72 zł |
| 25 | 331,45400 zł | 8 286,35 zł |
| 50 | 315,65500 zł | 15 782,75 zł |
| 100 | 300,61240 zł | 30 061,24 zł |
| Unit Price without VAT: | 415,96000 zł |
|---|---|
| Unit Price with VAT: | 511,63080 zł |

