
2351415-4 | |
|---|---|
DigiKey Part Number | 17-2351415-4-ND |
Manufacturer | |
Manufacturer Product Number | 2351415-4 |
Description | M12 MALE,A8 CODE,STR CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Railway (EN45545, IEC61373) |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer TE Connectivity AMP Connectors | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Railway (EN45545, IEC61373) |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,14000 zł | 437,14 zł |
| 10 | 371,59400 zł | 3 715,94 zł |
| 25 | 348,35200 zł | 8 708,80 zł |
| 50 | 331,74540 zł | 16 587,27 zł |
| 100 | 317,20230 zł | 31 720,23 zł |
| Unit Price without VAT: | 437,14000 zł |
|---|---|
| Unit Price with VAT: | 537,68220 zł |

