NV25x EEPROMs

onsemi's EEPROMs are ideal for storing critical data that needs to be retained even after power cycles

Image of onsemi's NV25x EEPROM onsemi's NV25x series of EEPROMS offers a dependable selection of high-density serial EEPROMs. These non-volatile memory devices are ideal for storing critical data that needs to be retained even after power cycles. With capacities ranging from 8 KB to 64 KB, the NV25x family caters to various data storage requirements in embedded systems. These EEPROMs boast a user-friendly serial interface (I²C or SPI) for seamless integration into a design. They also feature in-system programmability, allowing for flexible data updates without requiring external equipment. Furthermore, the NV25x series provides excellent data retention, ensuring information remains secure for extended periods.

Features
  • Serial interface options: I²C and SPI
  • Memory capacities: 8 KB, 16 KB, 32 KB, and 64 KB
  • High-endurance write cycles: up to 1 million
  • Long data retention: over 20 years
  • Low power consumption
  • Compact package options: SOIC-8 and DFN-8
  • Wide operating voltage range: typically 2.7 V to 5.5 V
  • Self-timed erase/write cycles
  • User-friendly write and erase commands
  • Byte-level write capability
  • ESD protection for enhanced reliability
  • Hardware write protection functionality (on some models)
  • Optional busy signal output for status monitoring
  • Lead-free and RoHS-compliant
Applications
  • Industrial automation and control systems
  • Data acquisition systems
  • Programming and configuration data storage
  • Metering and instrumentation
  • Point-of-sale (POS) terminals
  • Security systems
  • Medical equipment
  • Home appliances
  • Consumer electronics
  • Wearable devices
  • Backup and restore functions
  • Calibration data storage
  • User settings preservation

NV25x EEPROMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC EEPROM 64KBIT SPI 10MHZ 8SOICNV25640DWHFT3GIC EEPROM 64KBIT SPI 10MHZ 8SOIC4552 - Immediate
105000 - Factory Stock
$1.83View Details
IC EEPROM 32KBIT SPI 10MHZ 8SOICNV25320DWHFT3GIC EEPROM 32KBIT SPI 10MHZ 8SOIC620 - Immediate
27000 - Factory Stock
$1.91View Details
IC EEPROM 8KBIT SPI 10MHZ 8SOICNV25080DWHFT3GIC EEPROM 8KBIT SPI 10MHZ 8SOIC2998 - Immediate
108000 - Factory Stock
$1.87View Details
IC EEPROM 16KBIT SPI 10MHZ 8SOICNV25160DWHFT3GIC EEPROM 16KBIT SPI 10MHZ 8SOIC2796 - Immediate$1.87View Details
IC EEPROM 32KBIT SPI 8SOICNV25320DWVLT3GIC EEPROM 32KBIT SPI 8SOIC2617 - Immediate
24000 - Factory Stock
$1.28View Details
IC EEPROM 8KBIT SPI 10MHZ 8TSSOPNV25080DTHFT3GIC EEPROM 8KBIT SPI 10MHZ 8TSSOP3000 - Immediate
24000 - Factory Stock
$2.31View Details
IC EEPROM 32KBIT SPI 8TSSOPNV25320DTHFT3GIC EEPROM 32KBIT SPI 8TSSOP2334 - Immediate$2.35View Details
IC EEPROM 8KBIT SPI 20MHZ 8TSSOPNV25080DTVLT3GIC EEPROM 8KBIT SPI 20MHZ 8TSSOP3000 - Immediate
24000 - Factory Stock
$2.35View Details
IC EEPROM 64KBIT SPI 8TSSOPNV25640DTHFT3GIC EEPROM 64KBIT SPI 8TSSOP2121 - Immediate
6000 - Factory Stock
$2.42View Details
IC EEPROM 16KBIT SPI 8UDFNNV25160MUW3VTBGIC EEPROM 16KBIT SPI 8UDFN0 - Immediate
51000 - Factory Stock
$2.09View Details
IC EEPROM 16KBIT SPI 8TSSOPNV25160DTHFT3GIC EEPROM 16KBIT SPI 8TSSOP0 - Immediate
21000 - Factory Stock
$2.20View Details
IC EEPROM 64KBIT SPI 8TSSOPNV25640DTVLT3GIC EEPROM 64KBIT SPI 8TSSOP0 - Immediate
18000 - Factory Stock
$2.31View Details
IC EEPROM 8KBIT SPI 8UDFNNV25080MUW2VTAGIC EEPROM 8KBIT SPI 8UDFN0 - Immediate$1.58View Details
IC EEPROM 8KBIT SPI 8UDFNNV25080MUW3VTBGIC EEPROM 8KBIT SPI 8UDFN0 - Immediate$2.24View Details
IC EEPROM 32KBIT SPI 8UDFNNV25320MUW3VTBGIC EEPROM 32KBIT SPI 8UDFN0 - Immediate
21000 - Factory Stock
$2.60View Details
IC EEPROM 64KBIT SPI 8UDFNNV25640MUW3VTBGIC EEPROM 64KBIT SPI 8UDFN0 - Immediate
27000 - Factory Stock
$2.64View Details
Published: 2024-07-16