EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25320DWVLT3G

DigiKey Part Number
488-NV25320DWVLT3GTR-ND - Tape & Reel (TR)
488-NV25320DWVLT3GCT-ND - Cut Tape (CT)
488-NV25320DWVLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25320DWVLT3G
Description
IC EEPROM 32KBIT SPI 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV25320DWVLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 586
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 zł1,26 zł
101,19200 zł11,92 zł
251,16040 zł29,01 zł
501,13760 zł56,88 zł
1001,11390 zł111,39 zł
2501,08184 zł270,46 zł
5001,05756 zł528,78 zł
1 0001,03311 zł1 033,11 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79555 zł2 386,65 zł
6 0000,77618 zł4 657,08 zł
Manufacturers Standard Package
Unit Price without VAT:1,26000 zł
Unit Price with VAT:1,54980 zł