
NV25080DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25080DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25080DTHFT3GCT-ND - Cut Tape (CT) 488-NV25080DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25080DTHFT3G |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 2,11100 zł | 21,11 zł |
| 25 | 2,05520 zł | 51,38 zł |
| 50 | 2,01300 zł | 100,65 zł |
| 100 | 1,96920 zł | 196,92 zł |
| 250 | 1,91116 zł | 477,79 zł |
| 500 | 1,86700 zł | 933,50 zł |
| 1 000 | 1,82294 zł | 1 822,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40275 zł | 4 208,25 zł |
| 6 000 | 1,36804 zł | 8 208,24 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

