
NV25640MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV25640MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25640MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25640MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25640MUW3VTBG |
Description | IC EEPROM 64KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 35 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 5ms |
Mfr | Access Time 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface SPI | Base Product Number |
Clock Frequency 10 MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28637 zł | 3 859,11 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

