EEPROM Memory IC 8Kbit SPI 20 MHz 20 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25080DTVLT3G

DigiKey Part Number
488-NV25080DTVLT3GTR-ND - Tape & Reel (TR)
488-NV25080DTVLT3GCT-ND - Cut Tape (CT)
488-NV25080DTVLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25080DTVLT3G
Description
IC EEPROM 8KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 20 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 zł2,30 zł
102,14400 zł21,44 zł
252,08840 zł52,21 zł
502,04380 zł102,19 zł
1002,00010 zł200,01 zł
2501,94088 zł485,22 zł
5001,89608 zł948,04 zł
1 0001,85131 zł1 851,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42455 zł4 273,65 zł
6 0001,38929 zł8 335,74 zł
Manufacturers Standard Package
Unit Price without VAT:2,30000 zł
Unit Price with VAT:2,82900 zł