
NV25160DWHFT3G | |
|---|---|
DigiKey Part Number | NV25160DWHFT3GOSTR-ND - Tape & Reel (TR) NV25160DWHFT3GOSCT-ND - Cut Tape (CT) NV25160DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25160DWHFT3G |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25160DWHFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,74200 zł | 17,42 zł |
| 25 | 1,69480 zł | 42,37 zł |
| 50 | 1,65960 zł | 82,98 zł |
| 100 | 1,62410 zł | 162,41 zł |
| 250 | 1,57664 zł | 394,16 zł |
| 500 | 1,54060 zł | 770,30 zł |
| 1 000 | 1,50451 zł | 1 504,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15797 zł | 3 473,91 zł |
| 6 000 | 1,12948 zł | 6 776,88 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

