XBG Series Round LED Driver
MEAN WELL’s next-generation round LED driver is equipped with constant power mode design
MEAN WELL’s XBG series consists of 100 W, 160 W, and 240 W round AC/DC LED drivers featuring the constant power mode. The XBG series operates from 90 VAC ~ 305 VAC and the constant power mode allows the driver to provide maximum rated power over a wide adjustable current range. Thanks to the high efficiency of up to 93% and the fanless design, the entire series can operate for -40°C ~ +85°C case temperature under free air convention.
The design of the metal housing and IP67 ingress protection level allow this series to fit both indoor and outdoor applications. Moreover, the innovative environment-adaptive capability allows this series to reliably light LEDs for all kinds of application environments.
- Full power output at 70% ~ 100% constant current range operation
- Wide input range 90 VAC ~ 305 VAC with active PFC function
- Patented metal housing design with IP67
- Multiple dimming functions: 3-in-1 (0 V to 10 V/PWM/resistor)
- Dimming circuit with isolated for latest safety regulation
- Surge protection with 6 kV / 4 kV
- AC input cable with connector for flexible installation
- LED bay lighting
- LED stage lighting
- LED spotlighting
- Explosion-proof lighting
- Type HL LED driver for class I division 2
XBG Series Round LED Driver
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Output | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XBG-100-A-C | 100W CONSTANT POWER MODE LED DRI | 90VAC | 27 ~ 56V | 2.1A | 1 - Immediate | $120.69 | View Details |
![]() | ![]() | XBG-100-A | 100W CONSTANT POWER MODE LED DRI | 90VAC | 27 ~ 56V | 2.1A | 10 - Immediate | $120.69 | View Details |
![]() | ![]() | XBG-100-AB-C | 100W CONSTANT POWER MODE LED DRI | 90VAC | 27 ~ 56V | 2.1A | 3 - Immediate | $131.70 | View Details |
![]() | ![]() | XBG-100-AB | 100W CONSTANT POWER MODE LED DRI | 90VAC | 27 ~ 56V | 2.1A | 18 - Immediate | $131.70 | View Details |
![]() | ![]() | XBG-160-AB-C | O/P +34~56V3.3A | 90VAC | 34 ~ 56V | 3.3A | 18 - Immediate | $167.28 | View Details |
![]() | ![]() | XBG-160-AB | O/P +34~56V3.3A | 90VAC | 34 ~ 56V | 3.3A | 1 - Immediate | $167.28 | View Details |
![]() | ![]() | XBG-240-A-C | 240W CONSTANT POWER MODE LED DRI | 100VAC | 30 ~ 60V | 4.9A | 2 - Immediate | $219.74 | View Details |
![]() | ![]() | XBG-240-A | 240W CONSTANT POWER MODE LED DRI | 100VAC | 30 ~ 60V | 4.9A | 4 - Immediate | $219.74 | View Details |
![]() | ![]() | XBG-240-AB-C | 240W CONSTANT POWER MODE LED DRI | 100VAC | 30 ~ 60V | 4.9A | 13 - Immediate | $240.65 | View Details |
![]() | ![]() | XBG-240-AB | 240W CONSTANT POWER MODE LED DRI | 100VAC | 30 ~ 60V | 4.9A | 1 - Immediate | $240.65 | View Details |