4.9A 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBG-240-A-C

DigiKey Part Number
1866-XBG-240-A-C-ND
Manufacturer
Manufacturer Product Number
XBG-240-A-C
Description
240W CONSTANT POWER MODE LED DRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9A 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.9A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
93%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.93" Dia x 2.56" H (176.0mm x 65.0mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
30 ~ 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1215,09000 zł215,09 zł
5204,67600 zł1 023,38 zł
10195,69900 zł1 956,99 zł
25189,95480 zł4 748,87 zł
Unit Price without VAT:215,09000 zł
Unit Price with VAT:264,56070 zł