
XBG-100-A | |
|---|---|
DigiKey Part Number | 1866-XBG-100-A-ND |
Manufacturer | |
Manufacturer Product Number | XBG-100-A |
Description | 100W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 100 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.24" Dia x 2.20" H (133.0mm x 56.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,14000 zł | 118,14 zł |
| 5 | 112,39200 zł | 561,96 zł |
| 10 | 107,36500 zł | 1 073,65 zł |
| 25 | 104,49240 zł | 2 612,31 zł |
| Unit Price without VAT: | 118,14000 zł |
|---|---|
| Unit Price with VAT: | 145,31220 zł |

