
XBG-240-A | |
|---|---|
DigiKey Part Number | 1866-XBG-240-A-ND |
Manufacturer | |
Manufacturer Product Number | XBG-240-A |
Description | 240W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.9A 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.9A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.93" Dia x 2.56" H (176.0mm x 65.0mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,09000 zł | 215,09 zł |
| 5 | 204,67600 zł | 1 023,38 zł |
| 10 | 195,69900 zł | 1 956,99 zł |
| 25 | 189,95480 zł | 4 748,87 zł |
| Unit Price without VAT: | 215,09000 zł |
|---|---|
| Unit Price with VAT: | 264,56070 zł |

