
XBG-160-AB-C | |
|---|---|
DigiKey Part Number | 1866-XBG-160-AB-C-ND |
Manufacturer | |
Manufacturer Product Number | XBG-160-AB-C |
Description | O/P +34~56V3.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3A 34 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 160 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.96" Dia x 2.36" H (151.5mm x 60.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 34 ~ 56V | Base Product Number |
Current - Output (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,74000 zł | 163,74 zł |
| 5 | 155,84000 zł | 779,20 zł |
| 10 | 149,01800 zł | 1 490,18 zł |
| 25 | 144,70920 zł | 3 617,73 zł |
| Unit Price without VAT: | 163,74000 zł |
|---|---|
| Unit Price with VAT: | 201,40020 zł |

