4.9A 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBG-240-AB

DigiKey Part Number
1866-XBG-240-AB-ND
Manufacturer
Manufacturer Product Number
XBG-240-AB
Description
240W CONSTANT POWER MODE LED DRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9A 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
240 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
93%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.93" Dia x 2.56" H (176.0mm x 65.0mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
30 ~ 60V
Base Product Number
Current - Output (Max)
4.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBG-240-ABMEAN WELL USA Inc.11866-XBG-240-AB-ND235,56000 złParametric Equivalent
XBG-240-AB-CMEAN WELL USA Inc.131866-XBG-240-AB-C-ND235,56000 złParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1235,56000 zł235,56 zł
5224,06600 zł1 120,33 zł
10214,37100 zł2 143,71 zł
25208,26640 zł5 206,66 zł
Unit Price without VAT:235,56000 zł
Unit Price with VAT:289,73880 zł