Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N101J101CT | |
|---|---|
DigiKey Part Number | 1292-0805N101J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N101J101CT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N101J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT21N101J101CT | Walsin Technology Corporation | 0 | 1292-MT21N101J101CTTR-ND | 0,04990 zł | Parametric Equivalent |
| SH21N101J101CT | Walsin Technology Corporation | 0 | 1292-SH21N101J101CTTR-ND | 0,04415 zł | Parametric Equivalent |
| 885012007082 | Würth Elektronik | 1 713 | 732-12228-1-ND | 0,43000 zł | Parametric Equivalent |
| AC0805JRNPO0BN101 | YAGEO | 3 160 | 311-3127-1-ND | 0,57000 zł | Parametric Equivalent |
| CC0805JPNPO0BN101 | YAGEO | 0 | 13-CC0805JPNPO0BN101TR-ND | 0,05854 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03945 zł | 157,80 zł |
| Unit Price without VAT: | 0,03945 zł |
|---|---|
| Unit Price with VAT: | 0,04852 zł |










