
GCM2165C2A101JA16J | |
|---|---|
DigiKey Part Number | 490-8036-2-ND - Tape & Reel (TR) 490-8036-1-ND - Cut Tape (CT) 490-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A101JA16J |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A101JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,70100 zł | 7,01 zł |
| 50 | 0,51220 zł | 25,61 zł |
| 100 | 0,45410 zł | 45,41 zł |
| 500 | 0,35612 zł | 178,06 zł |
| 1 000 | 0,32586 zł | 325,86 zł |
| 2 500 | 0,29397 zł | 734,93 zł |
| 5 000 | 0,27477 zł | 1 373,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25896 zł | 2 589,60 zł |
| 20 000 | 0,24595 zł | 4 919,00 zł |
| 30 000 | 0,23944 zł | 7 183,20 zł |
| 50 000 | 0,23222 zł | 11 611,00 zł |
| 70 000 | 0,22799 zł | 15 959,30 zł |
| 100 000 | 0,22393 zł | 22 393,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

