
SH21N101J101CT | |
|---|---|
DigiKey Part Number | 1292-SH21N101J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21N101J101CT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04415 zł | 176,60 zł |
| Unit Price without VAT: | 0,04415 zł |
|---|---|
| Unit Price with VAT: | 0,05430 zł |

