
GMT21CG101J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG101J100NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG101J100NT4CT-ND - Cut Tape (CT) 4713-GMT21CG101J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG101J100NT4 |
Description | CAP0805 COG 100 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,30900 zł | 3,09 zł |
| 50 | 0,21680 zł | 10,84 zł |
| 100 | 0,18890 zł | 18,89 zł |
| 500 | 0,14198 zł | 70,99 zł |
| 1 000 | 0,12755 zł | 127,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10596 zł | 423,84 zł |
| 8 000 | 0,09796 zł | 783,68 zł |
| 12 000 | 0,09395 zł | 1 127,40 zł |
| 20 000 | 0,08951 zł | 1 790,20 zł |
| 28 000 | 0,08692 zł | 2 433,76 zł |
| 40 000 | 0,08443 zł | 3 377,20 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

