Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST32MAB7106MPNB2J | |
|---|---|
DigiKey Part Number | 587-MCAST32MAB7106MPNB2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST32MAB7106MPNB2J |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MAB7106MPNB2J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32MSB7106MPCA01 | Taiyo Yuden | 1 000 | 587-MAAST32MSB7106MPCA01CT-ND | 4,96000 zł | Parametric Equivalent |
| MAAST32MSB7106MPNA01 | Taiyo Yuden | 0 | 587-MAAST32MSB7106MPNA01TR-ND | 0,94955 zł | Parametric Equivalent |
| MBAST32MAB7106MPNB25 | Taiyo Yuden | 0 | 587-MBAST32MAB7106MPNB25TR-ND | 0,80768 zł | Parametric Equivalent |
| MBJCT32MLB7106MPPDT1 | Taiyo Yuden | 0 | 587-MBJCT32MLB7106MPPDT1TR-ND | 1,39391 zł | Parametric Equivalent |
| MCAST32MAB7106MPNB25 | Taiyo Yuden | 0 | 587-MCAST32MAB7106MPNB25TR-ND | 0,80768 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80768 zł | 807,68 zł |
| Unit Price without VAT: | 0,80768 zł |
|---|---|
| Unit Price with VAT: | 0,99345 zł |













