10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32MAB7106MPNA01

DigiKey Part Number
587-MSAST32MAB7106MPNA01TR-ND - Tape & Reel (TR)
587-MSAST32MAB7106MPNA01CT-ND - Cut Tape (CT)
587-MSAST32MAB7106MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32MAB7106MPNA01
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32MAB7106MPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST32MSB7106MPCA01Taiyo Yuden1 000587-MAAST32MSB7106MPCA01CT-ND4,96000 złParametric Equivalent
TMF325B7106MMHPTaiyo Yuden57587-TMF325B7106MMHPCT-ND2,94000 złParametric Equivalent
TMJ325KB7106MMHPTaiyo Yuden875587-6020-1-ND4,06000 złParametric Equivalent
TMK325AB7106MM-PTaiyo Yuden2 500587-4948-1-ND2,73000 złParametric Equivalent
C1210C106M3RAC7210KEMET2 348399-C1210C106M3RAC7210CT-ND1,97000 złParametric Equivalent
In-Stock: 588
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 zł2,73 zł
101,70600 zł17,06 zł
501,30340 zł65,17 zł
1001,18030 zł118,03 zł
5000,97188 zł485,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,90743 zł907,43 zł
2 0000,85445 zł1 708,90 zł
3 0000,82791 zł2 483,73 zł
5 0000,79849 zł3 992,45 zł
7 0000,78130 zł5 469,10 zł
10 0000,76476 zł7 647,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,73000 zł
Unit Price with VAT:3,35790 zł