B43659 Snap-in Capacitors

TDK/EPCOS' next generation of ultra-compact general-purpose components features an extremely high CV product

Image of EPCOS/TDK' B43659 Snap-in CapacitorsTDK Corporation/EPCOS' B43659 series of snap-in aluminum electrolytic capacitors is the next generation of ultra-compact general-purpose components for voltages of 450 VDC featuring an extremely high CV product. It provides the same features and serves the same applications as the previous series but the B43659 is much more compact. In case sizes of only 22 mm x 25 mm to 35 mm x 50 mm (D x H), these components achieve capacitances ranging from 140 µF to 1030 µF. In addition to the standard versions with two terminals, versions with three terminals are also available to ensure correct installation.

Essential performance features include a high ripple current capability of up to 7.01 A (120 Hz, +60°C) and a service life of at least 2,000 h at a maximum operating temperature of +105°C. Accurate lifetime calculation under application-specific conditions is quick and easy with the web-based AICap Tool.

Due to their high reliability and compact size, these RoHS-compliant aluminum electrolytic capacitors can be used in a wide range of applications, such as switched-mode power supplies, frequency converters, uninterruptible power supplies (UPS), medical equipment, and solar inverters.

Features
  • Extremely high CV product, ultra-compact
  • High reliability
  • High ripple current capability
  • Versions with three terminals to ensure correct insertion
  • RoHS-compliant
Applications
  • Power supplies
  • Frequency converters
  • Uninterruptible power supplies
  • Medical equipment
  • Solar inverters
  • Not for automotive applications unless otherwise specified

B43659 Snap-in Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 450V POLARB43659A5217M057CAP ALUM 450V POLAR491 - Immediate$33.27View Details
CAP ALUM 450V POLARB43659A5647M057CAP ALUM 450V POLAR208 - Immediate$66.65View Details
CAP ALUM 450V POLARB43659A5797M057CAP ALUM 450V POLAR236 - Immediate$77.48View Details
CAP ALUM 450V POLARB43659A5108M057CAP ALUM 450V POLAR259 - Immediate$92.22View Details
CAP ALUM 450V POLARB43659B5327M057CAP ALUM 450V POLAR292 - Immediate$42.26View Details
Published: 2024-04-23