
B43659A5647M057 | |
|---|---|
DigiKey Part Number | 495-B43659A5647M057-ND |
Manufacturer | |
Manufacturer Product Number | B43659A5647M057 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 640 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.52 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,24000 zł | 65,24 zł |
| 45 | 41,98133 zł | 1 889,16 zł |
| 90 | 39,75256 zł | 3 577,73 zł |
| 135 | 38,62822 zł | 5 214,81 zł |
| 540 | 38,42296 zł | 20 748,40 zł |
| Unit Price without VAT: | 65,24000 zł |
|---|---|
| Unit Price with VAT: | 80,24520 zł |

