1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43659A5108M057

DigiKey Part Number
495-B43659A5108M057-ND
Manufacturer
Manufacturer Product Number
B43659A5108M057
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.11 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.461" (62.50mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
130mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHE451VSN102MR60ZChemi-Con500565-EKHE451VSN102MR60Z-ND115,59000 złParametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
190,27000 zł90,27 zł
1068,40500 zł684,05 zł
6058,60967 zł3 516,58 zł
12056,91508 zł6 829,81 zł
Manufacturers Standard Package
Unit Price without VAT:90,27000 zł
Unit Price with VAT:111,03210 zł