
B43659A5797M057 | |
|---|---|
DigiKey Part Number | 495-B43659A5797M057-ND |
Manufacturer | |
Manufacturer Product Number | B43659A5797M057 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 790 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.54 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.055" (52.20mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,84000 zł | 75,84 zł |
| 10 | 56,88900 zł | 568,89 zł |
| 80 | 47,37563 zł | 3 790,05 zł |
| 160 | 46,12856 zł | 7 380,57 zł |
| Unit Price without VAT: | 75,84000 zł |
|---|---|
| Unit Price with VAT: | 93,28320 zł |

