FMAD CP Series 3-Phase Filters

SCHURTER’s compact 1-stage filters are well suited for 3-phase systems with a neutral conductor

Image of Schurter's FMAD CP Series 3-Phase Filter SCHURTER’s FMAD CP 1-stage filter family for 3-phase systems is equipped with a neutral line. The extremely compact and high-performance filters are ideally suited for use in tight spaces commonly found in today's machinery.

This filter family is ideally suited for devices with high EMC loads at low or medium power. Typical applications include converters for photovoltaics, battery storage, or charging stations for electric vehicles. These powerful compact filters are also the desired choice for modern frequency inverters for motor control. A high-performance version using chokes with particularly high inductance, and a larger X capacitor ensure that both symmetrical and asymmetrical interferences can be suppressed even more effectively. A metal flange screwed to the chassis guarantees a good ground connection. Terminals are 6.3 mm x 0.8 mm quick-connect.

The standard FMAD CP can be used over a temperature range of -40°C to +100°C, although the filter specifications are designed for currents from 3 A to 20 A at an ambient temperature of +50°C. The FMAD CP carries ENEC and cURus approvals for applications up to 520 VAC max. Versions with different leakage currents are available for various applications: industrial ≤3 mA, standard ≤0.5 mA, and medical technology ≤5 µA.

FMAD CP Series 3-Phase Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FILTER 300V/520VAC 3A CHASS3-110-835LINE FILTER 300V/520VAC 3A CHASS11 - Immediate$128.95View Details
LINE FILTER 300V/520VAC 3A CHASS3-110-813LINE FILTER 300V/520VAC 3A CHASS0 - Immediate$94.83View Details
LINE FILTER 300V/520VAC 6A CHASS3-110-836LINE FILTER 300V/520VAC 6A CHASS0 - Immediate$137.56View Details
LINE FILTER 300V/520VAC 6A CHASS3-110-814LINE FILTER 300V/520VAC 6A CHASS0 - Immediate$91.85View Details
LINE FILTER 300V/520VAC 10A CHAS3-110-837LINE FILTER 300V/520VAC 10A CHAS5 - Immediate$128.48View Details
LINE FILTER 300V/520VAC 10A CHAS3-110-815LINE FILTER 300V/520VAC 10A CHAS6 - Immediate$96.31View Details
LINE FILTER 300V/520VAC 16A CHAS3-111-517LINE FILTER 300V/520VAC 16A CHAS0 - Immediate$149.77View Details
LINE FILTER 300V/520VAC 16A CHAS3-111-514LINE FILTER 300V/520VAC 16A CHAS34 - Immediate$102.52View Details
LINE FILTER 300V/520VAC 20A CHAS3-110-816LINE FILTER 300V/520VAC 20A CHAS4 - Immediate$116.38View Details
LINE FILTER 300V/520VAC 20A CHAS3-110-838LINE FILTER 300V/520VAC 20A CHAS0 - Immediate$137.81View Details
LINE FILTER 300V/520VAC 3A CHASS3-110-843LINE FILTER 300V/520VAC 3A CHASS0 - Immediate$132.82View Details
LINE FILTER 300V/520VAC 3A CHASS3-110-821LINE FILTER 300V/520VAC 3A CHASS0 - Immediate$110.42View Details
LINE FILTER 300V/520VAC 6A CHASS3-110-844LINE FILTER 300V/520VAC 6A CHASS0 - Immediate$109.90View Details
LINE FILTER 300V/520VAC 6A CHASS3-110-832LINE FILTER 300V/520VAC 6A CHASS0 - Immediate$129.88View Details
LINE FILTER 300V/520VAC 10A CHAS3-110-845LINE FILTER 300V/520VAC 10A CHAS10 - Immediate$131.89View Details
LINE FILTER 300V/520VAC 10A CHAS3-110-833LINE FILTER 300V/520VAC 10A CHAS0 - Immediate$134.66View Details
LINE FILTER 300V/520VAC 16A CHAS3-111-519LINE FILTER 300V/520VAC 16A CHAS0 - Immediate$153.58View Details
LINE FILTER 300V/520VAC 16A CHAS3-111-516LINE FILTER 300V/520VAC 16A CHAS1 - Immediate$128.48View Details
LINE FILTER 300V/520VAC 20A CHAS3-110-846LINE FILTER 300V/520VAC 20A CHAS0 - Immediate$142.05View Details
LINE FILTER 300V/520VAC 20A CHAS3-110-834LINE FILTER 300V/520VAC 20A CHAS0 - Immediate$130.99View Details
Published: 2020-05-27