



3-110-838 | |
|---|---|
DigiKey Part Number | 486-3-110-838-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-838 |
Description | LINE FILTER 300V/520VAC 20A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Photovoltaic Inverter |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 300V, 520V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,81000 zł | 137,81 zł |
| 10 | 112,46700 zł | 1 124,67 zł |
| 30 | 102,07433 zł | 3 062,23 zł |
| 50 | 97,57000 zł | 4 878,50 zł |
| 100 | 91,76970 zł | 9 176,97 zł |
| 250 | 86,13440 zł | 21 533,60 zł |
| Unit Price without VAT: | 137,81000 zł |
|---|---|
| Unit Price with VAT: | 169,50630 zł |


