Three Phase (Wye) EMC/EMI Line Filter 3 A 300V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 3 A 300V, 520V 50/60Hz Single Stage Terminal Block
FMAD-33SZ-0342.SP
FMAD-33SZ-0342.SP

3-110-821

DigiKey Part Number
486-3-110-821-ND
Manufacturer
Manufacturer Product Number
3-110-821
Description
LINE FILTER 300V/520VAC 3A CHASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 3 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated AC
300V, 520V
Current
3 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1110,42000 zł110,42 zł
1090,10000 zł901,00 zł
3081,77433 zł2 453,23 zł
5078,16740 zł3 908,37 zł
10073,52230 zł7 352,23 zł
25067,79544 zł16 948,86 zł
50067,16146 zł33 580,73 zł
Manufacturers Standard Package
Unit Price without VAT:110,42000 zł
Unit Price with VAT:135,81660 zł