



3-111-516 | |
|---|---|
DigiKey Part Number | 486-3-111-516-ND |
Manufacturer | |
Manufacturer Product Number | 3-111-516 |
Description | LINE FILTER 300V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Photovoltaic Inverter |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 300V, 520V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,48000 zł | 128,48 zł |
| 10 | 104,84400 zł | 1 048,44 zł |
| 30 | 95,15633 zł | 2 854,69 zł |
| 50 | 90,95860 zł | 4 547,93 zł |
| 100 | 85,55220 zł | 8 555,22 zł |
| 250 | 79,61248 zł | 19 903,12 zł |
| Unit Price without VAT: | 128,48000 zł |
|---|---|
| Unit Price with VAT: | 158,03040 zł |

