Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block
FMAD-33SZ-0342.SP
FMAD-33SZ-0342.SP

3-111-517

DigiKey Part Number
486-3-111-517-ND
Manufacturer
Manufacturer Product Number
3-111-517
Description
LINE FILTER 300V/520VAC 16A CHAS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
16 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Photovoltaic Inverter
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
300V, 520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1149,77000 zł149,77 zł
10122,24200 zł1 222,42 zł
30110,94367 zł3 328,31 zł
50106,04860 zł5 302,43 zł
10099,74270 zł9 974,27 zł
25094,57720 zł23 644,30 zł
Manufacturers Standard Package
Unit Price without VAT:149,77000 zł
Unit Price with VAT:184,21710 zł