Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B103K160CT | |
|---|---|
DigiKey Part Number | 1292-1206B103K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B103K160CT |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208026 | Würth Elektronik | 38 946 | 732-8093-1-ND | 0,57000 zł | Parametric Equivalent |
| C1206C103K4RACTU | KEMET | 11 695 | 399-C1206C103K4RACTUCT-ND | 1,11000 zł | Parametric Equivalent |
| C1206C103K4RALTU | KEMET | 0 | 399-C1206C103K4RALTUTR-ND | 0,25869 zł | Parametric Equivalent |
| C1206C103K4REC | KEMET | 0 | C1206C103K4REC-ND | 0,11496 zł | Parametric Equivalent |
| C1206C103K4REC7210 | KEMET | 8 733 | 399-C1206C103K4REC7210CT-ND | 0,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04511 zł | 180,44 zł |
| Unit Price without VAT: | 0,04511 zł |
|---|---|
| Unit Price with VAT: | 0,05549 zł |






