C1206C103K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11 705
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25869 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 733
Unit Price: 0,68000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11608 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11331 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11776 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,04511 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 38 946
Unit Price: 0,57000 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2 959
Unit Price: 1,04000 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,20287 zł
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103K4REC

DigiKey Part Number
C1206C103K4REC-ND
Manufacturer
Manufacturer Product Number
C1206C103K4REC
Description
CAP CER 1206 10NF 16V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,11496 zł1 149,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,11496 zł
Unit Price with VAT:0,14140 zł