
C1206C103K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C103K4RACTUCT-ND - Cut Tape (CT) 399-C1206C103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K4RACTU |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 50 | 0,47320 zł | 23,66 zł |
| 100 | 0,41940 zł | 41,94 zł |
| 500 | 0,32776 zł | 163,88 zł |
| 1 000 | 0,29951 zł | 299,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26974 zł | 674,35 zł |
| 5 000 | 0,25183 zł | 1 259,15 zł |
| 7 500 | 0,24285 zł | 1 821,38 zł |
| 12 500 | 0,23291 zł | 2 911,38 zł |
| 17 500 | 0,22710 zł | 3 974,25 zł |
| 25 000 | 0,22151 zł | 5 537,75 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

