Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103K4RECTU |
Description | CAP CER 1206 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103K4RACTU | KEMET | 11 705 | 399-C1206C103K4RACTUCT-ND | 1,11000 zł | Parametric Equivalent |
| C1206C103K4RALTU | KEMET | 0 | 399-C1206C103K4RALTUTR-ND | 0,25869 zł | Parametric Equivalent |
| C1206C103K4REC | KEMET | 0 | C1206C103K4REC-ND | 0,11496 zł | Parametric Equivalent |
| C1206C103K4REC7210 | KEMET | 8 733 | 399-C1206C103K4REC7210CT-ND | 0,68000 zł | Parametric Equivalent |
| C1206C103K4RECAUTO | KEMET | 0 | C1206C103K4RECAUTO-ND | 0,11608 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,11776 zł | 942,08 zł |
| Unit Price without VAT: | 0,11776 zł |
|---|---|
| Unit Price with VAT: | 0,14484 zł |







