Direct
Direct
Similar
Similar

IDC5020ER102M | |
|---|---|
DigiKey Part Number | IDC5020ER102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC5020ER102M |
Description | FIXED IND 1MH 300MA 3 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 300 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER102M Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0752.105NLT | Pulse Electronics | 4 023 | 553-1073-1-ND | 4,13000 zł | Direct |
| SDR1005-102KL | Bourns Inc. | 4 018 | SDR1005-102KLCT-ND | 2,48000 zł | Direct |
| P0752.105NL | Pulse Electronics | 3 140 | 553-2842-ND | 2,38810 zł | Similar |
| SC3316F-102 | Signal Transformer | 0 | SC3316F-102-ND | 1,60365 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06018 zł | 1 030,09 zł |
| Unit Price without VAT: | 2,06018 zł |
|---|---|
| Unit Price with VAT: | 2,53402 zł |





