1 mH Unshielded Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.105NLT

DigiKey Part Number
553-1073-2-ND - Tape & Reel (TR)
553-1073-1-ND - Cut Tape (CT)
553-1073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0752.105NLT
Description
FIXED IND 1MH 300MA 3.3 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0752.105NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 023
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 zł3,78 zł
103,11400 zł31,14 zł
1002,55980 zł255,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,14569 zł1 716,55 zł
1 6002,02342 zł3 237,47 zł
2 4001,95521 zł4 692,50 zł
4 0001,87264 zł7 490,56 zł
5 6001,82020 zł10 193,12 zł
8 0001,78147 zł14 251,76 zł
Manufacturers Standard Package
Unit Price without VAT:3,78000 zł
Unit Price with VAT:4,64940 zł