Similar

SC3316F-102 | |
|---|---|
DigiKey Part Number | SC3316F-102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3316F-102 |
Description | FIXED IND 1MH 340MA 3 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 340 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2B-102-R | Eaton - Electronics Division | 0 | 283-UP2B-102-RTR-ND | 4,27827 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,60365 zł | 3 848,76 zł |
| Unit Price without VAT: | 1,60365 zł |
|---|---|
| Unit Price with VAT: | 1,97249 zł |


