Similar
Similar
Similar
Similar
Similar
Similar

B82477P4154M000 | |
|---|---|
DigiKey Part Number | 495-77031-2-ND - Tape & Reel (TR) 495-77031-1-ND - Cut Tape (CT) 495-77031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4154M000 |
Description | FIXED IND 150UH 1.61A 185 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.61 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4154M000 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 185mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-151MC | Sumida America Inc. | 0 | 308-2284-1-ND | 4,24000 zł | Similar |
| CDRH127L125NP-151MC | Sumida America Inc. | 500 | 308-CDRH127L125NP-151MCCT-ND | 3,63000 zł | Similar |
| CDRH12D78/ANP-151MC | Sumida America Inc. | 0 | CDRH12D78/ANP-151MC-ND | 3,77236 zł | Similar |
| CDRH12D78RNP-151MC | Sumida America Inc. | 0 | 308-CDRH12D78RNP-151MCTR-ND | 3,44659 zł | Similar |
| CDRR128NP-151MC | Sumida America Inc. | 0 | 308-CDRR128NP-151MCTR-ND | 2,60777 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 zł | 5,46 zł |
| 10 | 4,49200 zł | 44,92 zł |
| 25 | 4,15680 zł | 103,92 zł |
| 50 | 3,91900 zł | 195,95 zł |
| 100 | 3,69490 zł | 369,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,00580 zł | 1 052,03 zł |
| 700 | 2,83437 zł | 1 984,06 zł |
| 1 050 | 2,73879 zł | 2 875,73 zł |
| 1 750 | 2,62301 zł | 4 590,27 zł |
| 2 450 | 2,54950 zł | 6 246,28 zł |
| 3 500 | 2,54319 zł | 8 901,17 zł |
| Unit Price without VAT: | 5,46000 zł |
|---|---|
| Unit Price with VAT: | 6,71580 zł |





