CDRH12D78/ANP-151MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 5,46000 zł
Datasheet
Image for CDRH12D78/ANP-151MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH12D78/ANP-151MC

DigiKey Part Number
CDRH12D78/ANP-151MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH12D78/ANP-151MC
Description
FIXED IND 150UH 1.2A 249 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1.2 A 249mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
249mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82477P4154M000TDK0495-77031-1-ND5,46000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,77236 zł1 886,18 zł
Manufacturers Standard Package
Unit Price without VAT:3,77236 zł
Unit Price with VAT:4,64000 zł