74LVXU04TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,46736 zł
Datasheet

Similar


Texas Instruments
In Stock: 25 955
Unit Price: 1,39000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 923
Unit Price: 3,45000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 535
Unit Price: 1,17000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 3,45000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 870
Unit Price: 2,42000 zł
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXU04TTR

DigiKey Part Number
497-5880-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVXU04TTR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
11.4ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes