Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVU04ADBR

DigiKey Part Number
296-9884-2-ND - Tape & Reel (TR)
296-9884-1-ND - Cut Tape (CT)
296-9884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVU04ADBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVU04ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,93700 zł9,37 zł
250,83440 zł20,86 zł
1000,72100 zł72,10 zł
2500,66672 zł166,68 zł
5000,63400 zł317,00 zł
1 0000,60710 zł607,10 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,60828 zł1 216,56 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł

Other Suppliers on DigiKey

22 000In Stock
Ships from Rochester Electronics, LLC